MTHS-C | ||
---|---|---|
DigiKey Part Number | 298-22564-ND | |
Manufacturer | ||
Manufacturer Product Number | MTHS-C | |
Description | BANDING HEAD 0.18" LOOSE PIECE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Head - Banding For MBS-MR and MBS-TLR Banding | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Head - Banding | |
For Use With/Related Products | MBS-MR and MBS-TLR Banding | |
Material | Stainless Steel 304 | |
Features | 100 lb min Loop Tensile Strength | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.88500 | ¥68.85 |
100 | ¥6.23150 | ¥623.15 |
1,000 | ¥5.57535 | ¥5,575.35 |
5,000 | ¥5.24740 | ¥26,237.00 |
10,000 | ¥5.08342 | ¥50,834.20 |