MTHCSH-C316 | ||
---|---|---|
DigiKey Part Number | MTHCSH-C316-ND | |
Manufacturer | ||
Manufacturer Product Number | MTHCSH-C316 | |
Description | HEADS FOR FULLY COATED SH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Head - Banding For MBCSH-QR316 Banding | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Head - Banding | |
For Use With/Related Products | MBCSH-QR316 Banding | |
Material | Stainless Steel 316 | |
Features | 450 lb min Loop Tensile Strength | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.65980 | ¥1,665.98 |