MTHCH-C316 | ||
---|---|---|
DigiKey Part Number | 298-22562-ND | |
Manufacturer | ||
Manufacturer Product Number | MTHCH-C316 | |
Description | HEAD FOR FULLY COATED HVY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Head - Banding For MBCH Banding | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Head - Banding | |
For Use With/Related Products | MBCH Banding | |
Material | Stainless Steel 316 | |
Features | 250 lb min Loop Tensile Strength | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥10.12700 | ¥101.27 |
100 | ¥9.35100 | ¥935.10 |
1,000 | ¥8.57211 | ¥8,572.11 |
5,000 | ¥8.05261 | ¥40,263.05 |