MSBW75-C6 | ||
---|---|---|
DigiKey Part Number | MSBW75-C6-ND | |
Manufacturer | ||
Manufacturer Product Number | MSBW75-C6 | |
Description | BUCKLES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Buckle For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Buckle | |
For Use With/Related Products | - | |
Material | Stainless Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥38.52570 | ¥3,852.57 |