MSBW63-C6 | ||
---|---|---|
DigiKey Part Number | 298-22551-ND | |
Manufacturer | ||
Manufacturer Product Number | MSBW63-C6 | |
Description | STEEL STRAP BUCKLES | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Buckle For 0.63" Strap | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Buckle | |
For Use With/Related Products | 0.63" Strap | |
Material | Stainless Steel 316 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥10.09200 | ¥100.92 |
100 | ¥9.31410 | ¥931.41 |
1,000 | ¥8.53817 | ¥8,538.17 |
5,000 | ¥8.02068 | ¥40,103.40 |