MP528-C | ||
---|---|---|
DigiKey Part Number | MP528-C-ND | |
Manufacturer | ||
Manufacturer Product Number | MP528-C | |
Description | 28 AWG, CATEGORY 5E, UTP MODULAR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 0.897" (22.78mm) | |
Color | Clear | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.99200 | ¥109.92 |
100 | ¥10.14840 | ¥1,014.84 |
1,000 | ¥9.30300 | ¥9,303.00 |
5,000 | ¥8.73918 | ¥43,695.90 |