
MP175-C | |
|---|---|
DigiKey Part Number | 298-14962-ND |
Manufacturer | |
Manufacturer Product Number | MP175-C |
Description | WIRE MARKER CBL TIE 19.1X44.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 1.75" L (19.1mm x 44.4mm) White Nylon |
Datasheet | Datasheet |
Category | Size 0.75" W x 1.75" L (19.1mm x 44.4mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color White |
Packaging Bulk | Material Nylon |
Part Status Active | Operating Temperature -60°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.59000 | ¥12.59 |
| 10 | ¥11.68900 | ¥116.89 |
| 25 | ¥11.35480 | ¥283.87 |
| 50 | ¥11.11060 | ¥555.53 |
| 100 | ¥10.87100 | ¥1,087.10 |
| 300 | ¥10.50237 | ¥3,150.71 |
| 500 | ¥10.33486 | ¥5,167.43 |
| 1,000 | ¥10.11151 | ¥10,111.51 |
| 2,500 | ¥9.82331 | ¥24,558.27 |








