MLT8WLH-LP | ||
---|---|---|
DigiKey Part Number | 298-22517-ND | |
Manufacturer | ||
Manufacturer Product Number | MLT8WLH-LP | |
Description | CBL TIE LOCKING SIL 250LB 2.233' | |
Customer Reference | ||
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.250" (6.35mm) 250 lbs (113.40 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.250" (6.35mm) | |
Length - Actual | 2.233' (680.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.43000 | ¥27.43 |
100 | ¥25.12560 | ¥2,512.56 |