MLT2.7WS-LP316 | ||
---|---|---|
DigiKey Part Number | MLT2.7WS-LP316-ND | |
Manufacturer | ||
Manufacturer Product Number | MLT2.7WS-LP316 | |
Description | CBL TIE LOCKING SIL 200LBS 10.2" | |
Customer Reference | ||
Detailed Description | Standard, Locking Silver 2.70" (68.60mm) 0.180" (4.57mm) 200 lbs (90.72 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.70" (68.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.850' (259.08mm, 10.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |