MLT2.7S-CP | |
---|---|
DigiKey Part Number | 298-10136-ND |
Manufacturer | |
Manufacturer Product Number | MLT2.7S-CP |
Description | CBL TIE LOCKING SIL 200LBS 10.2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.70" (68.60mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.70" (68.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.850' (259.08mm, 10.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.10300 | ¥1,110.30 |
1,000 | ¥10.57470 | ¥10,574.70 |
5,000 | ¥10.24426 | ¥51,221.30 |
10,000 | ¥9.91380 | ¥99,138.00 |