MLT10H-LP316 | |
---|---|
DigiKey Part Number | 298-22482-ND |
Manufacturer | |
Manufacturer Product Number | MLT10H-LP316 |
Description | CBL TIE LOCKING SIL 450LBS 2.75' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 33" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 2.750' (838.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥47.95640 | ¥2,397.82 |
100 | ¥43.96020 | ¥4,396.02 |
1,250 | ¥41.29579 | ¥51,619.74 |
5,000 | ¥39.96367 | ¥199,818.35 |