ML4T-CY | ||
---|---|---|
DigiKey Part Number | 298-19955-ND | |
Manufacturer | ||
Manufacturer Product Number | ML4T-CY | |
Description | CONN TERM RECT LUG 4-14 AWG #1/4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4-14 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.110" (28.19mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Electrolytic Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.67000 | ¥39.67 |
10 | ¥38.56800 | ¥385.68 |
100 | ¥35.35590 | ¥3,535.59 |
1,000 | ¥33.21284 | ¥33,212.84 |