META-X | ||
---|---|---|
DigiKey Part Number | 298-16875-ND | |
Manufacturer | ||
Manufacturer Product Number | META-X | |
Description | TAPE EMBOSS ALUM .5"X16' 1=1ROLL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Label Type | Continuous | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | MEHT - Metal Embossing Tape System (6 position) | |
Material | Aluminum | |
Label Size | 0.5" x 16' (12.7mm x 4.88m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.58000 | ¥101.58 |
10 | ¥98.83000 | ¥988.30 |
30 | ¥96.08333 | ¥2,882.50 |