LWC100-H25-L | ||
---|---|---|
DigiKey Part Number | 298-22432-ND | |
Manufacturer | ||
Manufacturer Product Number | LWC100-H25-L | |
Description | CBL CLIP WIRE SADDLE NAT ARROW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle on Base Natural Arrowhead, Winged 1.000" (25.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.890" (48.00mm) | |
Width | 0.990" (25.14mm) | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
50 | ¥14.08820 | ¥704.41 |
100 | ¥13.70740 | ¥1,370.74 |
1,000 | ¥12.56487 | ¥12,564.87 |
5,000 | ¥11.80333 | ¥59,016.65 |