LJSL9-Y3-2.5 | ||
---|---|---|
DigiKey Part Number | 298-19586-ND | |
Manufacturer | ||
Manufacturer Product Number | LJSL9-Y3-2.5 | |
Description | OPTIMUM SELF-LAM. LASER INKJET P | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.70" W x 1.33" L (17.8mm x 33.8mm); Cable O.D. 0.11" ~ 0.32" (2.8mm ~ 8.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.70" W x 1.33" L (17.8mm x 33.8mm); Cable O.D. 0.11" ~ 0.32" (2.8mm ~ 8.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.35431 | ¥3,385.77 |
5,000 | ¥1.32127 | ¥6,606.35 |
12,500 | ¥1.25521 | ¥15,690.12 |
25,000 | ¥1.18915 | ¥29,728.75 |
62,500 | ¥1.09005 | ¥68,128.12 |
125,000 | ¥1.02399 | ¥127,998.75 |