LJSL1-Y3-5 | ||
---|---|---|
DigiKey Part Number | 298-10373-ND | |
Manufacturer | ||
Manufacturer Product Number | LJSL1-Y3-5 | |
Description | WHITE SL POLYESTER LASER LABELS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.50" W x 0.75" L (12.7mm x 19.1mm); Cable O.D. 0.11" ~ 0.13" (2.8mm ~ 3.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 0.75" L (12.7mm x 19.1mm); Cable O.D. 0.11" ~ 0.13" (2.8mm ~ 3.3mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88021 | ¥4,401.05 |
10,000 | ¥0.83620 | ¥8,362.00 |
25,000 | ¥0.79219 | ¥19,804.75 |
50,000 | ¥0.72617 | ¥36,308.50 |
125,000 | ¥0.68216 | ¥85,270.00 |