LCD4-14AF-L | ||
---|---|---|
DigiKey Part Number | 298-11814-ND | |
Manufacturer | ||
Manufacturer Product Number | LCD4-14AF-L | |
Description | CONN TERM RECT TONG 4 AWG #1/4 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |