LCD4/0-14BF-X | |
---|---|
DigiKey Part Number | 298-22267-ND |
Manufacturer | |
Manufacturer Product Number | LCD4/0-14BF-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.28000 | ¥169.28 |
10 | ¥164.61400 | ¥1,646.14 |
100 | ¥150.50030 | ¥15,050.03 |
1,000 | ¥145.79735 | ¥145,797.35 |