LCD10-10A-L | ||
---|---|---|
DigiKey Part Number | 298-11799-ND | |
Manufacturer | ||
Manufacturer Product Number | LCD10-10A-L | |
Description | CONN TERM RECT TONG 10-14AWG #10 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-14 AWG 10 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 1.690" (42.93mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.62000 | ¥74.62 |
10 | ¥72.60300 | ¥726.03 |
100 | ¥66.55400 | ¥6,655.40 |
1,000 | ¥62.52075 | ¥62,520.75 |