LCC6-14A-L | ||
---|---|---|
DigiKey Part Number | 298-10581-ND | |
Manufacturer | ||
Manufacturer Product Number | LCC6-14A-L | |
Description | CONN TERM RECT TONG 6 AWG #1/4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.560" (65.02mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.01000 | ¥63.01 |
10 | ¥61.29100 | ¥612.91 |
25 | ¥59.58520 | ¥1,489.63 |
50 | ¥57.88280 | ¥2,894.14 |
100 | ¥56.17960 | ¥5,617.96 |
500 | ¥54.47758 | ¥27,238.79 |
1,000 | ¥52.77511 | ¥52,775.11 |