Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud
LCAX8-10F-L
LCAX8-10F-L

LCAX8-10F-L

DigiKey Part Number
298-19881-ND
Manufacturer
Manufacturer Product Number
LCAX8-10F-L
Description
CONN TERM RECT TONG 8 AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
8 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
10 Stud
Diameter - Barrel ID
0.180" (4.57mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.270" (6.86mm)
Tab Thickness
0.080" (2.03mm)
Diameter - Ring ID
0.200" (5.08mm)
Width - Outer Edges
0.410" (10.41mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.16000¥33.16
10¥30.82200¥308.22
25¥29.95080¥748.77
50¥29.30220¥1,465.11
100¥28.67040¥2,867.04
250¥27.85336¥6,963.34
500¥27.25030¥13,625.15
1,000¥26.65941¥26,659.41
2,500¥25.89703¥64,742.58
Manufacturers Standard Package