
LCA8-10F-L | |
|---|---|
DigiKey Part Number | 298-14672-ND |
Manufacturer | |
Manufacturer Product Number | LCA8-10F-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.180" (4.57mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.270" (6.86mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥32.00500 | ¥320.05 |
| 25 | ¥31.09520 | ¥777.38 |
| 50 | ¥30.42360 | ¥1,521.18 |
| 100 | ¥29.76620 | ¥2,976.62 |
| 250 | ¥28.91788 | ¥7,229.47 |
| 500 | ¥28.29166 | ¥14,145.83 |
| 1,000 | ¥27.67811 | ¥27,678.11 |
| 2,500 | ¥26.88645 | ¥67,216.12 |



