



LCAX4/0-56-X | |
|---|---|
DigiKey Part Number | 298-14754-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-56-X |
Description | CONN TERM RECT TONG 4/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 2.530" (64.26mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.40000 | ¥122.40 |
| 10 | ¥113.83600 | ¥1,138.36 |
| 25 | ¥110.59320 | ¥2,764.83 |
| 50 | ¥108.19640 | ¥5,409.82 |
| 100 | ¥105.85100 | ¥10,585.10 |
| 250 | ¥102.82220 | ¥25,705.55 |
| 500 | ¥100.58548 | ¥50,292.74 |
| 1,000 | ¥98.39460 | ¥98,394.60 |
| 2,500 | ¥95.56636 | ¥238,915.90 |







