Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAXN4/0-38-X

DigiKey Part Number
298-19885-ND
Manufacturer
Manufacturer Product Number
LCAXN4/0-38-X
Description
COPPER COMPRESSION LUG, 1 HOLE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
4/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Purple
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.650" (16.51mm)
Tab Thickness
0.200" (5.08mm)
Diameter - Barrel OD
0.810" (20.57mm)
Length - Overall
2.550" (64.77mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
0.810" (20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.71000¥178.71
10¥166.20200¥1,662.02
25¥161.46360¥4,036.59
50¥157.96020¥7,898.01
100¥154.52980¥15,452.98
250¥150.10308¥37,525.77
500¥146.83296¥73,416.48
1,000¥143.62891¥143,628.91
2,500¥140.52953¥351,323.83
Manufacturers Standard Package