LCAX2-10H-E | |
---|---|
DigiKey Part Number | 298-21952-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-10H-E |
Description | CONN TERM RECT TONG 2 AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.77000 | ¥75.77 |
10 | ¥73.76100 | ¥737.61 |
25 | ¥71.71360 | ¥1,792.84 |
50 | ¥69.66620 | ¥3,483.31 |
100 | ¥67.61710 | ¥6,761.71 |
500 | ¥65.56806 | ¥32,784.03 |
1,000 | ¥63.51909 | ¥63,519.09 |