LCA4/0-38H-X | |
---|---|
DigiKey Part Number | 298-11644-ND |
Manufacturer | |
Manufacturer Product Number | LCA4/0-38H-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.81000 | ¥133.81 |
10 | ¥130.20800 | ¥1,302.08 |
25 | ¥126.59160 | ¥3,164.79 |
50 | ¥122.97600 | ¥6,148.80 |
100 | ¥119.35900 | ¥11,935.90 |
500 | ¥115.74212 | ¥57,871.06 |
1,000 | ¥112.12524 | ¥112,125.24 |