Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud
LCA2-12-Q
LCA2-12-Q

LCA2-12-Q

DigiKey Part Number
298-11634-ND
Manufacturer
Manufacturer Product Number
LCA2-12-Q
Description
CONN TERM RECT TONG 2 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Brown
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.310" (7.87mm)
Tab Thickness
0.080" (2.03mm)
Diameter - Barrel OD
0.420" (10.67mm)
Length - Overall
2.210" (56.13mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.62000¥60.62
10¥56.41000¥564.10
25¥54.80360¥1,370.09
50¥53.62100¥2,681.05
100¥52.46070¥5,246.07
250¥50.96336¥12,740.84
500¥49.85732¥24,928.66
1,000¥48.77429¥48,774.29
2,500¥47.37636¥118,440.90
Manufacturers Standard Package