LCA2/0-12-X | ||
---|---|---|
DigiKey Part Number | 298-10570-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA2/0-12-X | |
Description | CONN TERM RECT LUG 2/0 AWG #1/2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0 AWG 1/2 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.390" (60.71mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.06000 | ¥64.06 |
10 | ¥62.30700 | ¥623.07 |
25 | ¥60.57400 | ¥1,514.35 |
50 | ¥58.84220 | ¥2,942.11 |
100 | ¥57.11130 | ¥5,711.13 |
500 | ¥55.38096 | ¥27,690.48 |
1,000 | ¥53.65028 | ¥53,650.28 |