LAA2/0-38-40 | |
---|---|
DigiKey Part Number | 298-LAA2/0-38-40-ND |
Manufacturer | |
Manufacturer Product Number | LAA2/0-38-40 |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.230" (5.84mm) | |
Length - Overall | 3.250" (82.55mm) | |
Width - Outer Edges | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Olive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥122.93700 | ¥4,917.48 |