KC22-4/0 | ||
---|---|---|
DigiKey Part Number | 298-KC22-4/0-ND | |
Manufacturer | ||
Manufacturer Product Number | KC22-4/0 | |
Description | KC22 SERIES HEX CRIMP DIE, 4/0 A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Terminals, 4/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 4/0 AWG | |
Specifications | - | |
Compatible Tools | CT-3001/CCP, CT-3001/ST | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,719.84000 | ¥1,719.84 |