IT9115-CUV2A | ||
---|---|---|
DigiKey Part Number | IT9115-CUV2A-ND | |
Manufacturer | ||
Manufacturer Product Number | IT9115-CUV2A | |
Description | CABLE TIE RED 124LBS 1.27' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Red 4.53" (115.06mm) 0.350" (8.89mm) 124 lbs (56.25 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.53" (115.06mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.55725 | ¥7,557.25 |