ISTPH6X2.5MTL | ||
---|---|---|
DigiKey Part Number | 298-19046-ND | |
Manufacturer | ||
Manufacturer Product Number | ISTPH6X2.5MTL | |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.2' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Teal | |
Features | 600V, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.10000 | ¥600.10 |
10 | ¥582.98700 | ¥5,829.87 |
25 | ¥565.84080 | ¥14,146.02 |
50 | ¥548.69480 | ¥27,434.74 |
100 | ¥531.54790 | ¥53,154.79 |