IMP094 | ||
---|---|---|
DigiKey Part Number | IMP094-ND | |
Manufacturer | ||
Manufacturer Product Number | IMP094 | |
Description | TOOL PRESS INDENTER 3/32" | |
Customer Reference | ||
Detailed Description | Bench Press Tool Cable Ties, Marker Plates, Straps and Tags 3/32" (2.38mm) Character Wheel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Tool Type | Bench Press | |
Tool Type Feature | Indenter | |
For Use With/Related Products | Cable Ties, Marker Plates, Straps and Tags | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | 3/32" (2.38mm) Character Wheel |