HC2BL6 | ||
---|---|---|
DigiKey Part Number | 298-18440-ND | |
Manufacturer | ||
Manufacturer Product Number | HC2BL6 | |
Description | DUCT COVER PVC HINGED BLACK 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H2X, HN2X, HS2X | |
Height | 0.440" (11.18mm) | |
Width | 2.290" (58.17mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.35000 | ¥142.35 |
12 | ¥138.50500 | ¥1,662.06 |
102 | ¥126.96127 | ¥12,950.05 |
1,002 | ¥119.26668 | ¥119,505.21 |