H100X034H1C | |
---|---|
DigiKey Part Number | 298-10307-ND |
Manufacturer | |
Manufacturer Product Number | H100X034H1C |
Description | LABEL HEAT SHRINKABL DIE-CUT WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Die-Cut Label 1.00" x 0.34" (25.4mm x 8.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable, Die-Cut | |
Label Size | 1.00" x 0.34" (25.4mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.13000 | ¥827.13 |
10 | ¥803.50400 | ¥8,035.04 |
25 | ¥779.87000 | ¥19,496.75 |
50 | ¥756.23800 | ¥37,811.90 |
100 | ¥732.60570 | ¥73,260.57 |