H100X025H1T-B | |
---|---|
DigiKey Part Number | 298-18402-ND |
Manufacturer | |
Manufacturer Product Number | H100X025H1T-B |
Description | LABEL HEAT SHRINKABL 1X0.25" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" x 0.25" (25.4mm x 6.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 0.25" (25.4mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,710.17000 | ¥13,710.17 |
10 | ¥13,294.67200 | ¥132,946.72 |
25 | ¥12,879.21760 | ¥321,980.44 |