H100X025H1T-2-B | |
---|---|
DigiKey Part Number | H100X025H1T-2-B-ND |
Manufacturer | |
Manufacturer Product Number | H100X025H1T-2-B |
Description | LABEL HEAT SHRINKABLE 2SIDE WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Two-Sided Label 1.00" x 0.25" (25.4mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 1.00" x 0.25" (25.4mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,652.74000 | ¥14,652.74 |