H000X084HXM | |
---|---|
DigiKey Part Number | 298-H000X084HXM-ND |
Manufacturer | |
Manufacturer Product Number | H000X084HXM |
Description | CONT HS LABELS YL, 2:1 MILITARY- |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.87" W x 8.2' L (22.1mm x 2.5m); Cable O.D. 0.32" ~ 0.54" (8.0mm ~ 13.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.87" W x 8.2' L (22.1mm x 2.5m); Cable O.D. 0.32" ~ 0.54" (8.0mm ~ 13.7mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥883.06000 | ¥883.06 |
10 | ¥857.79900 | ¥8,577.99 |
25 | ¥832.57160 | ¥20,814.29 |
50 | ¥807.34140 | ¥40,367.07 |
100 | ¥782.11090 | ¥78,211.09 |