GES99F-C | ||
---|---|---|
DigiKey Part Number | 298-13599-ND | |
Manufacturer | ||
Manufacturer Product Number | GES99F-C | |
Description | GROMMET EDGE SOLID NAT 1=100' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.17000 | ¥463.17 |
10 | ¥450.31500 | ¥4,503.15 |
100 | ¥411.72040 | ¥41,172.04 |
1,000 | ¥398.85375 | ¥398,853.75 |