GES144F-A-C0 | ||
---|---|---|
DigiKey Part Number | 298-13590-ND | |
Manufacturer | ||
Manufacturer Product Number | GES144F-A-C0 | |
Description | GROMMET EDGE SOLID BLACK 1=100' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.099" ~ 0.144" (2.51mm ~ 3.66mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive, Weather Resistant | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.32000 | ¥628.32 |
10 | ¥610.37500 | ¥6,103.75 |
25 | ¥592.42360 | ¥14,810.59 |
50 | ¥574.47220 | ¥28,723.61 |
100 | ¥556.52080 | ¥55,652.08 |