GE52-C | ||
---|---|---|
DigiKey Part Number | 298-10414-ND | |
Manufacturer | ||
Manufacturer Product Number | GE52-C | |
Description | GROMMET EDGE SLOT NATURAL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.015" ~ 0.052" (0.38mm ~ 1.32mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.40000 | ¥13.40 |
10 | ¥13.06500 | ¥130.65 |
100 | ¥12.06150 | ¥1,206.15 |
1,000 | ¥11.05622 | ¥11,056.22 |
5,000 | ¥10.38615 | ¥51,930.75 |