GE192-L69 | |
---|---|
DigiKey Part Number | 298-21449-ND |
Manufacturer | |
Manufacturer Product Number | GE192-L69 |
Description | GROMMET EDGE FLAME RETARDANT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.128" ~ 0.192" (3.25mm ~ 4.88mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.03000 | ¥30.03 |
50 | ¥27.58020 | ¥1,379.01 |
100 | ¥26.76870 | ¥2,676.87 |
1,000 | ¥25.14629 | ¥25,146.29 |