G4X5IB6 | ||
---|---|---|
DigiKey Part Number | G4X5IB6-ND | |
Manufacturer | ||
Manufacturer Product Number | G4X5IB6 | |
Description | SLOTTED DUCT, PVC,4"X5"X6',INTRI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Blue Slotted (Raceway), 2 Piece Screw 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 5.100" (129.54mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,153.68800 | ¥11,536.88 |