FST2SCBU | |
---|---|
DigiKey Part Number | 298-12715-ND |
Manufacturer | |
Manufacturer Product Number | FST2SCBU |
Description | ST2 OM1 900UM SINGLEMODE SIMPLEX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode OM1 | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Housing Color | Natural | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.33000 | ¥174.33 |
10 | ¥169.51700 | ¥1,695.17 |
25 | ¥164.67640 | ¥4,116.91 |
50 | ¥159.83460 | ¥7,991.73 |
100 | ¥154.99070 | ¥15,499.07 |
500 | ¥150.14682 | ¥75,073.41 |