FSCCLIP-L | ||
---|---|---|
DigiKey Part Number | 298-16246-ND | |
Manufacturer | ||
Manufacturer Product Number | FSCCLIP-L | |
Description | ACCY SC CONN DULP CLIP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Clip For SC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | SC Connectors | |
Specifications | Duplex | |
Material | Plastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.29000 | ¥20.29 |
50 | ¥18.65040 | ¥932.52 |
100 | ¥18.10140 | ¥1,810.14 |
1,000 | ¥17.00426 | ¥17,004.26 |