FSCBT3BU-X | ||
---|---|---|
DigiKey Part Number | FSCBT3BU-X-ND | |
Manufacturer | ||
Manufacturer Product Number | FSCBT3BU-X | |
Description | LC BOOT FOR PRE-POLISHED OPTICAM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For LC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | LC Connectors | |
Specifications | Singlemode | |
Material | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.97000 | ¥39.70 |
30 | ¥3.87600 | ¥116.28 |
50 | ¥3.78600 | ¥189.30 |
100 | ¥3.69590 | ¥369.59 |
500 | ¥3.60578 | ¥1,802.89 |
1,000 | ¥3.33530 | ¥3,335.30 |