FSC2MC6EI | ||
---|---|---|
DigiKey Part Number | 298-12710-ND | |
Manufacturer | ||
Manufacturer Product Number | FSC2MC6EI | |
Description | SC2 OM1 900UM MULTIMODE SIMPLEX | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM1 | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Housing Color | Natural | |
Boot Color | Ivory | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.78000 | ¥187.78 |
10 | ¥182.57200 | ¥1,825.72 |
25 | ¥177.35680 | ¥4,433.92 |
50 | ¥172.14020 | ¥8,607.01 |
100 | ¥166.92360 | ¥16,692.36 |
500 | ¥161.70716 | ¥80,853.58 |