FRTR6X4LYL | ||
---|---|---|
DigiKey Part Number | 298-FRTR6X4LYL-ND | |
Manufacturer | ||
Manufacturer Product Number | FRTR6X4LYL | |
Description | FITTING, 3-SIDED BRC TRUMPET SPI | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Bend Radius Control Trumpet For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Bend Radius Control Trumpet | |
For Use With/Related Products | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥679.25000 | ¥679.25 |
10 | ¥659.83500 | ¥6,598.35 |
25 | ¥640.42360 | ¥16,010.59 |
50 | ¥621.01780 | ¥31,050.89 |
100 | ¥601.61100 | ¥60,161.10 |