FRTR24X4LYL | |
---|---|
DigiKey Part Number | 298-FRTR24X4LYL-ND |
Manufacturer | |
Manufacturer Product Number | FRTR24X4LYL |
Description | FITTING 3SIDED TRUMPET SPILLOVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Bend Radius Control For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Bend Radius Control | |
For Use With/Related Products | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,570.45000 | ¥2,570.45 |