FRRA4X4LYL | ||
---|---|---|
DigiKey Part Number | 298-FRRA4X4LYL-ND | |
Manufacturer | ||
Manufacturer Product Number | FRRA4X4LYL | |
Description | FITTING HORIZONTAL RA 4X4" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Inside Corner For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Inside Corner | |
For Use With/Related Products | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,287.86000 | ¥1,287.86 |
10 | ¥1,251.06400 | ¥12,510.64 |
100 | ¥1,140.67850 | ¥114,067.85 |